Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoXEEE090
Order Code1760698
Also Known AsGTIN UPC EAN: 5015044203114
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,677.290 |
5+ | Kč2,467.120 |
10+ | Kč2,417.712 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,677.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The XEEE090 is a Battery Charger for XEEE010 soldering iron.
Applications
Power Management
Technical Specifications
Battery Charger Type
-
Supply Voltage
230V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32