Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTIFERENCE
Manufacturer Part NoHDMI0104SV3
Order Code3760912
Product RangeAntiference 4K HDR Splitters
Also Known AsGTIN UPC EAN: 5012073900458
Technical Datasheet
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,599.793 |
3+ | Kč2,418.464 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,599.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTIFERENCE
Manufacturer Part NoHDMI0104SV3
Order Code3760912
Product RangeAntiference 4K HDR Splitters
Also Known AsGTIN UPC EAN: 5012073900458
Technical Datasheet
Product RangeAntiference 4K HDR Splitters
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Distribute a 4K HDMI signal from a single source device to up to four HDMI displays. Features automatic scaling control and supports HDR and HDCP 2.2.
- HDMI Resolution support: 480i/p, 756i/p, 720p, 1080i/p, 4Kx2K @24/25/30/60Hz, HDR
- Transfer rates up to 18Gb/s @60Hz
- Fully HDCP 2.2 compliant and SKY Q compatible
- Support standard audio and DSD (Direct Steam Digital) and HD(HBR) audio
- Auto scaling control supports a wide range of resolutions from HD to 4K simultaneously
- Manual EDID management system for additional flexibility
- Connections: 1x HDMI in, 4x HDMI out
- Robust, slimline metal enclosure
- Dimensions (HxWxD): 17x96x59mm
- 1 Year manufacturer warranty
Technical Specifications
Product Range
Antiference 4K HDR Splitters
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465