Print Page
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč567.310 |
5+ | Kč538.969 |
10+ | Kč510.629 |
20+ | Kč468.244 |
50+ | Kč425.858 |
Price for:Each
Minimum: 1
Multiple: 1
Kč567.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No104450003
Order Code1086640
Product Range10400
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range10400
Panel Cutout Diameter10.2mm
Contact ConfigurationDPDT
Contact Voltage AC Nom220V
Switch OperationOn-(On)
Contact Voltage DC Nom24V
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 104450003 is a double-pole double-throw (DPDT) Professional Pushbutton Switch with solder lug terminals, 10mm threaded bushing and ON-Momentary functions. The 10400 series switch has silver contact, chrome plated brass and nickel plated brass bushing/housing. Sealing boots are available to protect the switches against dust and water.
- Matt black finish
- 100μA, 10mV Minimum load
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
10.2mm
Contact Voltage AC Nom
220V
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
10400
Contact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015