Print Page
24 In Stock
254 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč327.545 |
5+ | Kč311.494 |
10+ | Kč295.192 |
20+ | Kč270.613 |
50+ | Kč246.035 |
Price for:Each
Minimum: 1
Multiple: 1
Kč327.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No18545CD
Order Code1082281
Product Range18000
Technical Datasheet
Product Range18000
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.5mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Contact Voltage DC Nom30V
Contact Current Max100mA
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 18545CD is a double-pole double-throw (DPDT) Snap-action Pushbutton Switch with solder lug terminals, 6.35mm threaded bushing and ON-Momentary functions. The 18000 series has gold plated brass contact, glass filled polyamide actuator, nickel plated nickel plated bushing and stainless steel housing.
- Snap-in panel mounting
- Tactile feedback
Applications
Industrial
Technical Specifications
Product Range
18000
Panel Cutout Diameter
6.5mm
Switch Operation
On-(On)
Contact Current Max
100mA
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793