Print Page
761 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč203.900 |
5+ | Kč198.884 |
10+ | Kč193.868 |
20+ | Kč188.602 |
50+ | Kč183.586 |
Price for:Each
Minimum: 1
Multiple: 1
Kč203.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 25146NAH is a double-pole double-throw (DPDT) Professional Grade Slide Switch for PC boards, with high actuator, 2.54mm terminal spacing and ON-ON functions. The 25000N series switch has silver contact, glass filled polyamide actuator/cover and epoxy terminal seal.
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
1A
Contact Voltage DC Max
30V
Switch Operation
On-On
Product Range
25000N
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Alternatives for 25146NAH
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002