Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No95RB3561
Order Code4565317
Product RangeRockermec Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,252.997 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,253.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No95RB3561
Order Code4565317
Product RangeRockermec Series
Technical Datasheet
Switch Operation-
Contact Configuration-
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeRockermec Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
-
Switch Mounting
Panel Mount
Product Range
Rockermec Series
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01