Print Page
350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč671.893 |
5+ | Kč638.286 |
10+ | Kč604.679 |
20+ | Kč554.268 |
50+ | Kč503.857 |
Price for:Each
Minimum: 1
Multiple: 1
Kč671.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIAR5F1300
Order Code2531157
Product RangeIA
Technical Datasheet
Product RangeIA
Panel Cutout Diameter16.2mm
Contact ConfigurationSPDT
Contact Voltage DC Nom24V
Switch OperationMomentary
Contact Current Max2A
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
IA
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Contact Voltage DC Nom
24V
Contact Current Max
2A
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019