Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoIKD0200000
Order Code4415736
Product RangeIKD Series
Technical Datasheet
397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.623 |
10+ | Kč33.858 |
25+ | Kč28.090 |
50+ | Kč25.080 |
100+ | Kč23.174 |
Price for:Each
Minimum: 1
Multiple: 1
Kč38.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIKD0200000
Order Code4415736
Product RangeIKD Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRecessed
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeIKD Series
Switch TypeDIP Sealed
SVHCNo SVHC (16-Jul-2019)
Product Overview
IKD0200000 is an IKD series two way, through-hole recessed actuator switch. It is ideal for applications with low current. It is also a smart choice when your control panel requires many switches to control the electronics. Installation with the PCB makes the mounting simpler and with added security as there is just one connector to plug. This switch is quite often more compact than panel switches and therefore an excellent choice when space is limited. Furthermore, it is excellent for achieving a flush-with-panel look.
- Designed for reliable operation with positive detent action
- Self-cleaning wiping contacts, gold plated terminals
- Maximum switching current is 25mA, maximum switching voltage is 24VDC (non-switching: 100mA/50VDC)
- Maximum initial contact resistance is 50mohm
- Minimum insulation resistance is 100Mohm at 500VDC
- 500VAC min dielectric strength, 2,000 cycles electrical life
- UL94-V0 case and actuator, polyimide protection tape
- Operating temperature range from -20°C to +85°C
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
IKD Series
SVHC
No SVHC (16-Jul-2019)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005