Print Page
19 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč467.742 |
5+ | Kč458.462 |
10+ | Kč448.932 |
20+ | Kč439.652 |
50+ | Kč430.373 |
Price for:Each
Minimum: 1
Multiple: 1
Kč467.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoKG412A2XEA26X3
Order Code1082452
Product RangeKG
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Contact Current Max15A
Product RangeKG
Contact Current AC Max15A
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact Voltage VAC250V
Contact Current DC Max15A
Contact Voltage VDC12V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (16-Jul-2019)
Product Overview
The KG series Power Rocker Switch available in SPDT and DPDT models, VDE approved with up to a 15A rating. It has raised protection bezel preventing inadvertent actuation of the rocker. It is available double pole models as functions ON-OFF and ON-ON.
- UL94V-0 Flammability rating
- IP65 Protection rating
- Rocker markings available
- Illuminated or non-illuminated versions
- Protected rocker
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Green
Product Range
KG
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
12V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect, Solder
Contact Configuration
DPST
Switch Mounting
Panel Mount
Contact Current Max
15A
Contact Current AC Max
15A
Contact Voltage DC Nom
24V
Contact Current DC Max
15A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02727