Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč387.235 |
5+ | Kč379.460 |
10+ | Kč371.686 |
20+ | Kč363.911 |
50+ | Kč356.136 |
Price for:Each
Minimum: 1
Multiple: 1
Kč387.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoKR412AXXXA
Order Code1655370
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Current Max5A
Product Range0
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage DC Nom24V
Contact Current DC Max5A
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (16-Jul-2019)
Product Overview
The KR series attractive Rugged Power Rocker Switch with a state-of-the-art look based on curved shapes. It is available on illuminated versions and laser etching allows direct marking on the rocker, without using lenses. It also offers panel mounting units and connectors. It is mainly intended for applications in control panels of buses, boats, agricultural machines and construction vehicles. They can be associated with other APEM products such as industrial joysticks.
- IP68 Protection rating
- Removable actuator
- Up-to-date rocker design
- High performance LEDs
- Optional panel seal
- High performance ultrasonic welding
- Robust roller contact
- Large variety of terminal options
- Up to 10 terminals screw, solder lug and quick-connect
- Integrated resistors-easy electrical connection
- An infinite number of symbols available for all rocker colours within a short time
- A behind-panel depth lower than equivalent models in the market
- Laser etched symbols
- Illuminated or non-illuminated versions
Applications
Automation & Process Control, Commercial, Building Automation, Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Product Range
0
Contact Voltage VAC
-
Contact Current DC Max
5A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
5A
Contact Current AC Max
-
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Panel Cutout Width
21mm
Switch Terminals
Screw
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025