Print Page
584 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.352 |
10+ | Kč108.095 |
25+ | Kč105.838 |
50+ | Kč103.831 |
100+ | Kč101.574 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoMR210R5LBR
Order Code1082461
Product RangeMR-R
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Contact Current Max12A
Product RangeMR-R
Contact Voltage AC Nom125V
Contact Current AC Max12A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsSolder Lug
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MR210R5LBR is a double-pole single-throw (DPST) illuminated Rocker Switch with solder terminal and ON-OFF function. The MR series has black body, UL94-2 nylon 66 base/actuator, silver-cadmium alloy fixed contact and silver plated copper terminals.
- 20mΩ Maximum initial contact resistance
- 1000VAC for one minute Dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Product Range
MR-R
Contact Current AC Max
12A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Contact Current Max
12A
Contact Voltage AC Nom
125V
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Solder Lug
Technical Docs (1)
Alternatives for MR210R5LBR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072