Print Page
1,041 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč215.437 |
5+ | Kč204.904 |
10+ | Kč194.119 |
20+ | Kč178.068 |
50+ | Kč161.766 |
Price for:Each
Minimum: 1
Multiple: 1
Kč215.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PT65-121 is a 4-position arrow shaped slot Rotary DIP Switch with gold over nickel plated bronze straight terminals. Code 21, decimal output and UL94V-0, high temperature thermoplastic base and cover.
- Completely sealed for process compatibility
- Precision designed detent action
- High reliability and long life
- Clockwise or counter clockwise settable
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
PT65
No. of Switch Positions
4 Position
Output Code
Decimal
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000986