Print Page
449 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.325 |
5+ | Kč171.046 |
10+ | Kč161.766 |
20+ | Kč148.474 |
50+ | Kč135.181 |
Price for:Each
Minimum: 1
Multiple: 1
Kč180.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65701
Order Code1082489
Product RangePT65
Technical Datasheet
Product RangePT65
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PT65 series Rotary Code Switch is sealed DIP coded rotary switch for high temperature. It has process sealed, excellent detent and 8kV ESD protection without auxiliary actuator. It is available in 4, 6, 8, 10 and 16 positions with 6.5mm height. It has solid PCB pins ensure trouble-free assembly and safe connection.
- UL94V-0 Flammability rating
- 4 Actuator types
- Save board space
- Highly reliable
- Solder and flux sealed, washable
- Screwdriver slot and straight terminals
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Product Range
PT65
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361