Print Page
3,348 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč171.046 |
5+ | Kč162.518 |
10+ | Kč153.991 |
20+ | Kč141.200 |
50+ | Kč128.410 |
Price for:Each
Minimum: 1
Multiple: 1
Kč171.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoTP33W0080
Order Code1082512
Product RangeTP
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeTP
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max-500mA
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The TP33W0080 is a single-pole single-throw tiny washable momentary Pushbutton Switch with right angle, horizontal mounting terminals, gold-plated brass contact, PBT case, glass-filled polyamide actuator and epoxy terminal seal.
- O-ring seal between actuator and bushing
- 50mΩ Maximum contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 60000 Cycles electrical life at full load
- -30 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Switch Operation
Off-(On)
Contact Current Max
-500mA
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
TP
Contact Configuration
SPST-NO
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for TP33W0080
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007