Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPTINA IMAGING
Manufacturer Part NoMT9P031I12STM
Order Code1695391
Technical Datasheet
IC FunctionDigital Image Sensor
Supply Voltage Min1.7V
Supply Voltage Max3.1V
IC Package TypeLCC
No. of Pins48Pins
Operating Temperature Min-30°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IC Function
Digital Image Sensor
Supply Voltage Max
3.1V
No. of Pins
48Pins
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
1.7V
IC Package Type
LCC
Operating Temperature Min
-30°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074