Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No35622694
Order Code4062669
Product RangeCHARGE COUPLER T2 Series
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,216.450 |
5+ | Kč2,912.290 |
10+ | Kč2,637.664 |
25+ | Kč2,362.787 |
50+ | Kč2,315.636 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,216.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35622694
Order Code4062669
Product RangeCHARGE COUPLER T2 Series
Technical Datasheet
No. of PhasesThree Phase
Voltage Rating480VAC
Current Rating20A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP2X, IP24, IP44
Jacket Colour-
Product RangeCHARGE COUPLER T2 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35622694 is a Type II pigtail charge coupler. Applications include grid-to-vehicle and infrastructure to electric vehicle charging.
- 20A current rating, 3-phase, 14KW charging power
- 5m cable length
- Robust handling with graining plastic shell
- Screwless system assembly to optimize robustness
- Cost effective design to inlet and wallbox
- Wiring crimps sealed from environment
- IEC62196-2 Type II connector
- EN17186 Type II standard
- 10000 mating cycles
- Temperature range from -40°C to +50°C
Technical Specifications
No. of Phases
Three Phase
Current Rating
20A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
480VAC
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
IP / NEMA Rating
IP2X, IP24, IP44
Product Range
CHARGE COUPLER T2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6