Print Page
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
66 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč280.144 |
6+ | Kč258.826 |
12+ | Kč246.286 |
Price for:Each
Minimum: 1
Multiple: 1
Kč280.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARA400007
Order Code2079734
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodSyringe
Volume24ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
ARA400007 is a 2-component fast cure epoxy adhesive for bonding a wide variety of metals, ceramics, glass, rubbers, rigid plastics and most other materials in common use. It is a versatile adhesive for the craftsman as well as most industrial applications.
- High strength and toughness
- Low shrinkage
- Tough and resilient
- Bonds a wide variety of materials
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Yellow
Tensile Strength
-
Volume
24ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:3082