12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč270.362 |
6+ | Kč249.546 |
12+ | Kč237.508 |
Product Information
Product Overview
The ARA400008 is a strong long lasting Solvent-free Adhesive which is water resistant and can be painted or sanded. It is perfect for jobs which require invisible joins or high transparency. Bonds glass, jewellery, ceramics, China porcelain and also many other materials (metal, wood, masonry, dry concrete, chipboard, leather, cardboard, fabric, rubber). Make sure surfaces are clean and free from dust, corrosion, dirt and grease. For optimum bonding of wood and metal, slightly roughen surfaces with sandpaper and degrease metals with a suitable solvent. During assembly apply light pressure to the joint until set (clamps, tape) around 20 minutes. Allow 3 hours to attain full strength before rough handling or sanding. Araldite® crystal is a strong 2-component epoxy adhesive with fast setting.
- Dries crystal clear
- Parts repositionable for 4 minutes
- Oil, chemical and impact resistant
- High temperature resistance (-30 to 80°C)
Applications
Maintenance & Repair
Warnings
Do not use to repair or bond items that will contact food or drink. Not recommended for bonding rear-view mirrors to car windscreens.
Notes
Stored in a dry place at room temperature in the original tubes.
Technical Specifications
Epoxy
Room Temperature
Tube
-
No SVHC (17-Dec-2014)
-
-
15ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate