6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč270.362 |
6+ | Kč249.546 |
12+ | Kč237.508 |
Product Information
Product Overview
The ARA400010 is a strong long lasting Solvent-free Adhesive which is water resistant and can be painted or sanded. It is perfect for jobs on metal like plumbing, car bodywork, gates and windows. Bonds most types of metal including steel, galvanised steel, cast iron, aluminium, iron, copper and brass. Will also bond non-metallic materials, such as ceramic, wood and glass. Make sure surfaces are clean and free from dust, corrosion, dirt and grease. For optimum bonding, slightly roughen surfaces with sandpaper and degrease metals with a suitable solvent. During assembly apply light pressure to the joint until set (clamps, tap) around. Handling time 1 hour. Allow 2 hours to attain full strength before rough handling or sanding. Araldite® steel is a strong 2-component epoxy with fast setting.
- Metallic grey colour
- Fills gaps for uneven breaks
- Parts repositionable for 4 minutes
- Oil, chemical and impact resistant
- High temperature resistance (-30 to 100°C)
Applications
Maintenance & Repair
Warnings
Do not use to repair or bond items that will contact food or drink. Not recommended for bonding rear-view mirrors to car windscreens.
Notes
Stored in a dry place at room temperature in the original tubes.
Technical Specifications
Epoxy
Room Temperature
Tube
-
No SVHC (17-Dec-2014)
-
-
15ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate