Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč298.201 |
6+ | Kč276.131 |
12+ | Kč262.337 |
Price for:Each
Minimum: 1
Multiple: 1
Kč298.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARA400012
Order Code2079735
Adhesive TypeEpoxy
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodSyringe
Volume24ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ARA400012 is a 24ml Epoxy Adhesive with instant clear syringe, strong, long lasting solvent-free adhesive which is water resistant and can be painted or sanded. Sets in 90 seconds. Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most plastics.
- >100°C Flash point
- 1.16g/cm³ Density
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Transparent
Tensile Strength
-
Volume
24ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
UN Hazard Code:3082