Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,272.768 |
3+ | Kč9,845.656 |
Product Information
Product Overview
ARALDITE 2011 2KG is a high-performance, two-component epoxy paste adhesive ideal for a wide range of bonding applications. It cures at room temperature, providing exceptional strength and toughness. With features like long working life, low shrinkage, and resistance to dynamic loading, Araldite 2011 excels in assembling and repairing components under high-stress conditions, suitable for both manual and robotic applications. Araldite 2011 is perfect for a wide range of uses in the aircraft industry and beyond. Its ability to bond diverse materials makes it ideal for assembling and repairing components where strong, durable bonds are critical. Whether used for structural repairs, assembly of components, or manufacturing new parts, this adhesive ensures robust performance and long-lasting durability. It can be applied manually or robotically, providing flexibility to meet various production requirements.
- Designed to bond variety of materials including metals, ceramics, glass, rubber, and rigid plastics
- Providing a one-stop solution for diverse bonding needs
- Long working life: offers an extended working time, allowing for careful application and adjustment
- Low shrinkage: ensures bond maintains its integrity and strength over time
- Providing reliable performance in dynamic and demanding environments
- Resistance to dynamic Loading: Araldite 2011 can withstand dynamic and high-stress conditions
- 2Kg in volume
Technical Specifications
Epoxy - 2 Part
Room Temperature
Tub
2kg
No SVHC (17-Dec-2014)
Yellow
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate