Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2011 50ML
Order Code1759523
Product RangeAraldite 2011
Technical Datasheet
166 In Stock
23 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč847.453 |
6+ | Kč796.541 |
Price for:Each
Minimum: 1
Multiple: 1
Kč847.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2011 50ML
Order Code1759523
Product RangeAraldite 2011
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodDual Cartridge
Volume50ml
Weight-
Product RangeAraldite 2011
SVHCNo SVHC (17-Dec-2014)
Product Overview
ARALDITE 2011 50ML is a multi-purpose adhesive characterized by its long pot life and a history of use in various markets spanning 70 years.
- Reduce inventory using the same adhesive for both large and small bonding application
- Bonds multiple metals and plastics
- Self-levelling and resistant to dynamic loads
- 40Pa.s / 40,000cP mixed viscosity at RT and 24MPa / 3,480psi tensile strength
- 100 mins pot life at RT
- 2C epoxy technology
- 9% elongation at break
- 90°C maximum service temperature
- 7hrs fixture time at RT
- 50ml volume
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Dual Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Yellow
Tensile Strength
-
Volume
50ml
Product Range
Araldite 2011
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:2735