Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2012 200ML
Order Code1759526
Product RangeAraldite 2012
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,432.760 |
6+ | Kč2,286.544 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,432.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2012 200ML
Order Code1759526
Product RangeAraldite 2012
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume200ml
Weight-
Product RangeAraldite 2012
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ARALDITE 2012 200ML is a Structural Adhesive features rapid cure, multipurpose, two component, room temperature curing, high viscosity liquid adhesive of high strength and toughness. It is suitable for bonding a wide variety of metals, ceramics, glass, rubbers, rigid plastics and most other materials in common use. It is a versatile adhesive for the craftsman as well as most industrial applications.
- Fast curing
- Low shrinkage
- Bonds a wide variety of materials
- Tough and resilient
- >200°C Boiling point
- <0.0002kPa Vapour pressure
- 1.17g/cm³ Density
- 25000 to 45000MPas Viscosity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Yellow
Tensile Strength
-
Volume
200ml
Product Range
Araldite 2012
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
UN Hazard Code:3082