96 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč851.717 |
6+ | Kč800.554 |
Product Information
Product Overview
ARALDITE 2014-2 50ML is a highly chemical and temperature-resistant adhesive with proven performance spanning 30+ years. It offers straight forward processability combined with high chemical and temperature resistance. Curing at room temperature, this adhesive enables a reliable and long-lasting bond with resistance to hydraulic oils and temperatures up to 140°C. The cartridge format makes it easy to use in confined spaces and the low shrinkage rate allows for tight tolerances. This versatile adhesive is suited for a variety of applications including bonding filter media, electronic fuse assembly, and bonding composite pipes for marine settings, potting of connectors, bonding of railway insulation rods.
- Create reliable bonds, even under harsh conditions and high temperatures
- 30MPa tensile strength
- Temperature resistant
- KIWA approval (drinking water)
- 110min pot life at room temperature
- 2C epoxy technology
- 1% elongation at break
- Up to 5mm gap-filling
- 5hr fixture time at room temperature
- 50ml volume
Technical Specifications
Epoxy - 2 Part
Room Temperature
Dual Cartridge
-
No SVHC (21-Jan-2025)
Grey
30MPa
50ml
Araldite 2011
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate