Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2020 0.5KG
Order Code1759533
Product RangeAraldite 2020
Technical Datasheet
44 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,531.074 |
6+ | Kč2,379.089 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,531.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2020 0.5KG
Order Code1759533
Product RangeAraldite 2020
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodContainer
Volume-
Weight500g
Product RangeAraldite 2020
SVHCNo SVHC (17-Dec-2014)
Product Overview
ARALDITE 2020 0.5KG is a 2-component room temperature curing low viscosity Adhesive for bonding a wide variety of metals, ceramics, rubbers, rigid plastics and most other materials in common use.
- Low viscosity, water white adhesive
- Refractive index similar to that of glass
- Especially suitable for glass and ceramic bonding
- Suitable for clear castings and laminates
- 0.5kg volume
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Container
Weight
500g
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
Araldite 2020
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3082