Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč481.285 |
6+ | Kč452.443 |
Price for:Each
Minimum: 1
Multiple: 1
Kč481.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2022-1 50ML
Order Code2676049
Technical Datasheet
Adhesive TypeMethacrylate - 2 Part
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength45MPa
Dispensing MethodDual Cartridge
Volume50ml
Weight-
Product Range-
Product Overview
ARALDITE 2022-1 50ML is a two component, room temperature curing, methacrylate adhesive for fast assembly operations on a wide range of substrates including those which can be “difficult to bond”.
- Excellent ratio working time / cure time
- Toughened
- Multi-purpose
- Tolerant to “less than ideal” pretreatment
- Gap filling to 4mm
- 50ml in volume
Technical Specifications
Adhesive Type
Methacrylate - 2 Part
Cure
Room Temperature
Dispensing Method
Dual Cartridge
Weight
-
Adhesive Colour
Yellow
Tensile Strength
45MPa
Volume
50ml
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:1133