Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč124.648 |
3+ | Kč105.587 |
5+ | Kč86.275 |
10+ | Kč67.214 |
20+ | Kč64.205 |
50+ | Kč60.944 |
Product Information
Alternatives for HS25 100R F
3 Products Found
Product Overview
The HS25 100R F from Arcol/Ohmite is HS series 25W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
- Resistance value is 100 ohm with 1% tolerance
- Temperature coefficient is 100ppm
- Minimum insulation resistance is 10000Mohm
- Limiting element voltage is 550V
- Voltage proof AC RMS is 2500V
- Power rating without heatsink is 9W
- High Power Resistor
Technical Specifications
100ohm
25W
Solder Lug
Wirewound
High Power
27.3mm
14.8mm
-
No SVHC (21-Jan-2025)
HS Series
± 1%
550V
± 100ppm/°C
Panel Mount
28mm
-
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate