Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500MAB
Order Code9630945
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč234.247 |
5+ | Kč227.726 |
10+ | Kč221.456 |
20+ | Kč217.945 |
50+ | Kč211.675 |
Price for:Each
Minimum: 1
Multiple: 1
Kč234.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The C027500MAB is an amber panel-mount LED Indicator with long terminal barrier and chrome bezel. This mains voltage rated LED indicator is direct fit replacement for standard neon indicator. It is more robust, less susceptible to damage and vibration and is flicker-free.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP40
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006