Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL024500MAA
Order Code9630732
Technical Datasheet
737 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč120.133 |
| 5+ | Kč117.625 |
| 10+ | Kč115.368 |
| 20+ | Kč112.860 |
| 50+ | Kč110.603 |
Price for:Each
Minimum: 1
Multiple: 1
Kč120.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL024500MAA
Order Code9630732
Technical Datasheet
LED ColourRed
Operating Voltage230VAC
Mounting Hole Dia7.1mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L024500MAA is a mains voltage rated panel-mount red LED indicator with resistor and diode. It is direct fit replacement for standard neon indicators. It is less susceptible to damage, vibration and flicker free.
- More robust
- Terminated by 2x200mm PVC flying leads
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
7.1mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003