Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NAI
Order Code147423
Product Range1041
Technical Datasheet
289 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč183.836 |
5+ | Kč171.296 |
10+ | Kč160.261 |
20+ | Kč157.001 |
50+ | Kč150.731 |
Price for:Each
Minimum: 1
Multiple: 1
Kč183.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NAI
Order Code147423
Product Range1041
Technical Datasheet
Supply Voltage130V
Lamp Base TypeWire Leaded
Illumination ColourGreen
Mounting Hole Dia6.3mm
Lens ShapeRound
Current Rating20mA
Product Range1041
Product Overview
The L104100NAI is a Miniature Neon Indicator with 200mm PVC flexible wire leads and 7.6mm round lens. Miniature panel-mount neon indicator with suitable resistor built into one lead. It has chrome-plated brass bezel. Recognised and approved to UL, CSA and KEMA-KEUR.
Applications
Signalling
Technical Specifications
Supply Voltage
130V
Illumination Colour
Green
Lens Shape
Round
Product Range
1041
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.3mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004