Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAD
Order Code140290
Technical Datasheet
66 In Stock
570 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.280 |
5+ | Kč160.010 |
10+ | Kč153.991 |
20+ | Kč147.721 |
50+ | Kč141.451 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAD
Order Code140290
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia-
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T0063AOFAD is a LES Low Voltage Lamp Holder with chrome-plated bezel and threaded nylon body for screwed nut fixing. It has polycarbonate transparent lens with removable chrome-plated bezel and supplied with a special adaptor which allows for the fitting of LES E5/8 bulbs.
- Small solder tab
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006