Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,511.260 |
Product Information
Product Overview
Portenta H7 module simultaneously runs high level code along with real time tasks. Its two asymmetric cores can simultaneously run high level code such as protocol stacks, machine learning or even interpreted languages like MicroPython or Javascript along with low-level real time tasks. PH7's main processor is a dual core unit made of a Cortex® M7 running at 480MHz and a Cortex® M4 running at 240MHz. Two cores communicate via remote procedure call mechanism that allows calling functions on other processor seamlessly. The on-board wireless module allows to simultaneously manage Wi-Fi and Bluetooth connectivity. Bluetooth interface supports Bluetooth Classic and BLE. The Portenta H7 has follows Arduino MKR form factor but is enhanced with Portenta family 80 pin high-density connector. The board comes with STM32H747 dual-core processor with graphics engine, 8MB SDRAM, 16MB NOR flash, 10/100 Ethernet Phy, USB HS, NXP SE050C2 Crypto, Wi-Fi/BT module, ceramic antenna, DisplayPort over USB-C.
- PH7 has two processors in one, run parallel tasks in different languages
- Choose between two vendors for the crypto-chip that better suits your case
- Power the board, connect it to a display or get it to work in OTG mode
- Select the right amount and type of memory for your application
Technical Specifications
STMicroelectronics
ARM
STM32H747XI
No SVHC (27-Jun-2024)
STM32
Cortex-M4F, Cortex-M7F
Portenta H7 Dev Board STM32H747XI
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate