Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00005
Order Code2917572
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200302
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč916.925 |
Price for:Each
Minimum: 1
Multiple: 1
Kč916.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00005
Order Code2917572
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200302
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP2515, TJA1049T/3
Silicon Family Name-
For Use WithArduino MKR Development Boards & CAN Ecosystem
Kit ContentsMKR CAN Shield
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00005 Arduino MKR CAN SHIELD can easily connect to a CAN (Controller Area Network) bus. The MKR CAN shield can simplify the connection of the MKR boards with industrial systems and especially with automotive applications. This shield opens a new set of possible applications like smart vehicles, autonomous cars and drones. A CAN connection also provides the possibility to connect a MKR board directly with several types of industrial grade sensors, motors and displays.
- Input voltage range from 7V-16V
- MCP2515 controller
- TJA1049T/3 transceiver
- SPI interface
- 11mA power consumption
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR CAN Shield
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
MCP2515, TJA1049T/3
For Use With
Arduino MKR Development Boards & CAN Ecosystem
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536