Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,806.763 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,806.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 653000 series PLCC to DIP Adapter with socket converts PLCC ICs to DIP footprints. It is ideal for prototyping and testing/evaluation. Adapter body is.062 FR406 or IS410 per IPC4101A/26 with 1Oz minimum copper traces both sides finished with ENIG (Immersion Gold over Electro less Nickel).
- Available with PLCC sockets or PLCC pads on top side
- 1A Current rating
- Will plug into standard IC sockets
- 105°C Operating temperature rating
Applications
Industrial
Technical Specifications
Convert From
32-PLCC
Pitch Spacing
2.54mm
Product Range
653000
Convert To
32-DIP
Row Pitch
15.24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003