Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoRH200
Order Code3377607
Also Known AsGTIN UPC EAN: 0079055008019
Technical Datasheet
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč561.290 |
5+ | Kč540.223 |
Price for:Each
Minimum: 1
Multiple: 1
Kč561.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoRH200
Order Code3377607
Also Known AsGTIN UPC EAN: 0079055008019
Technical Datasheet
Riveter TypeHand
Rivet Dia-
No. of Noses-
SVHCTo Be Advised
Product Overview
- Hi-Viz non-slip grip
- Extended nose for hard to get at places
- 4 Nose pieces with wrench
- Spring loaded handle for easy loading
- Ideal for automotive, gutters and downspouts, metal work etc
- Uses 2mm, 3mm, 4mm or 5mm diameter rivets
Technical Specifications
Riveter Type
Hand
No. of Noses
-
Rivet Dia
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61