Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoART-SLA2E4
Order Code3761025
Also Known AsGTIN UPC EAN: 0840402036005
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,091.820 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,091.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoART-SLA2E4
Order Code3761025
Also Known AsGTIN UPC EAN: 0840402036005
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The SLA-2 studio linear amplifier is a versatile amplifier offering a superb level of sound quality, the SLA-2’s clean and powerful circuitry combined with a straightforward user interface quickly and easily delivers the power you need for professional and project studio monitoring.
- 2x 200W RMS
- Extremely low noise, discrete linear design
- Toroidal transformer
- XLR, Euroblock & 1/4" Inputs
- Multi-way binding post outputs
- Low profile 1U rack-mountable design
- Perfect for professional, project studios, and commercial installations
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5