Print Page
ILS1500-3
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Programmable, 1.5 kW, 30 V, 70 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS1500-3
Order Code3777709
Product RangeiLS1500 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS1500-3
Order Code3777709
Product RangeiLS1500 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeProgrammable
Output Power Max1.5kW
Output Voltage Nom30V
Output Current Max70A
Product RangeiLS1500 Series
Input Voltage VAC100V AC to 240V AC
Product Overview
iLS1500 series is a programmable DC power supply with a single adjustable 1500 Watt output. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS1500 Series provides convenient dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet, and analogue control inputs, and are designed to offer either bench use or rack mounting. The iLS1500 Series is LXI certified, details for using this interface can be found in our Programming Manual.
- 30V, 70A, 1500W rated
- Small, high-density 1U package
- Wireless digital remote sense
- Full OCP and OVP protection
- Series and parallel operation
- Ethernet, USB 2.0 and analogue interface, LXI interface
- Command capability for keysight 603X, sorenson DLM and xantrex XFR
- LabVIEW drivers
- Conforms to UL 60950-1 and UL 62368-1 and Certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Programmable
Output Voltage Nom
30V
Product Range
iLS1500 Series
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
70A
Input Voltage VAC
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7