Print Page
LCM600Q-A
AC/DC Front End Power Supply (PSU), Medical, 1 Output, Adjustable, Fixed, 600 W, 24 V, 27 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM600Q-A
Order Code1886217
Product RangeLCM600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM600Q-A
Order Code1886217
Product RangeLCM600 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max600W
Output Voltage Nom24V
Output Current Max27A
Product RangeLCM600 Series
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Alternatives for LCM600Q-A
1 Product Found
Product Overview
The LCM600Q-A is a 1-output 600W front-end AC/DC Power Supply with adjustable and fixed output. It offers <gt/> 89% at full load efficiency and 0.99 typical power factor.
- Variable speed smart fans
- DSP controlled front end
- ±20% Adjustment range
- Margin programming
- OR-ing FET
- 20ms Minimum for main O/P at full rated load
- Power line transient - MOV directly after the fuse
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Product Range
LCM600 Series
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
600W
Output Current Max
27A
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.262