Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,783.569 |
5+ | Kč3,289.994 |
10+ | Kč2,751.778 |
25+ | Kč2,696.852 |
50+ | Kč2,641.676 |
100+ | Kč2,586.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,783.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRO TOOL
Manufacturer Part NoM22520/2-23
Order Code4260001
Technical Datasheet
For Use WithAstro Tool M22520/2-01 Crimp Tools
Crimp Locator ApplicationsMIL-C-81659 & MIL-C-83733 Connector Size 22 Pin & Socket Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M22520/2-23 is a 616191 ASTRO TOOL positioner DMC K267-1. It is used to locate crimps on size 22 pin and socket contacts installed in MIL-C-81659, MIL-C-83733, ARINC 404, and ARINC 600 rectangular connectors.
Technical Specifications
For Use With
Astro Tool M22520/2-01 Crimp Tools
Product Range
-
Crimp Locator Applications
MIL-C-81659 & MIL-C-83733 Connector Size 22 Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013789