Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerASTROSYN
Manufacturer Part NoFUME DISP
Order Code501529
Technical Datasheet
Air Volume94.1CFM
Supply Voltage VAC-
Power Rating18VA
Plug Type-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FUME DISP is a 18A/230VAC Fume Displacement Purifier Unit, designed to remove soldering fumes away from the operator and immediate working area. The high capacity fan draws the fumes across a replaceable activated charcoal impregnated filter, significantly reducing the likelihood of eye and throat irritation. The filter is supplied in a sealed plastic bag to prevent premature contamination from the surrounding atmosphere. To fit filter, prise off the front plastic finger guard, remove filter from sealed bag, place in finger guard and snap onto front of fume extractor.
- 46dBA Noise rating
- 27500 hours at 40°C Operating life
- ON/OFF switch
Applications
Maintenance & Repair
Technical Specifications
Air Volume
94.1CFM
Power Rating
18VA
Product Range
-
Supply Voltage VAC
-
Plug Type
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1