Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATMEL
Manufacturer Part NoAT28C256-15PU
Order Code2748829
Product Range256Kbit Parallel EEPROM
Technical Datasheet
204 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč287.668 |
10+ | Kč284.407 |
28+ | Kč280.896 |
56+ | Kč277.134 |
112+ | Kč271.867 |
252+ | Kč266.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč287.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATMEL
Manufacturer Part NoAT28C256-15PU
Order Code2748829
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesParallel
Clock Frequency Max5MHz
IC Case / PackageDIP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit Parallel EEPROM
MSL-
Technical Specifications
Memory Density
256Kbit
Interfaces
Parallel
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
32K x 8bit
Clock Frequency Max
5MHz
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit Parallel EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT28C256-15PU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability