Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.312 |
25+ | Kč162.017 |
100+ | Kč146.467 |
250+ | Kč143.458 |
Product Information
Product Overview
The ATMEGA128A-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kb flash memory with read-while-write capabilities, 4kb EEPROM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/counters with compare modes and PWM, two USARTs , a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for accessing the on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High Endurance Non-volatile Memory Segments
- JTAG (IEEE Standard 1149.1 Compliant) Interface
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated RC Oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- Software Selectable Clock Frequency
- ATmega103 Compatibility Mode Selected by a Fuse
- Global Pull-up Disable
- 0 to 16MHz Speed Grade
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Metering
Technical Specifications
AVR ATmega Family ATmega1284A Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (21-Jan-2025)
AVR
128KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega128
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATMEGA128A-AU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate