Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No710111005
Order Code4162815
Product RangeKLL Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,835.605 |
5+ | Kč1,798.988 |
10+ | Kč1,762.121 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,835.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No710111005
Order Code4162815
Product RangeKLL Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourOrange
Visual Signal TypeFlashing, Steady
TonesSteady
IP / NEMA RatingIP43, NEMA 2
Sound Pressure Level (SPL)92dB
Lens Diameter-
External Height213mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeKLL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Orange
Tones
Steady
Sound Pressure Level (SPL)
92dB
External Height
213mm
Operating Temperature Min
-20°C
Product Range
KLL Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP43, NEMA 2
Lens Diameter
-
Connection Type
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272