Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No812500313
Order Code4162840
Product RangeESK M22 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,061.135 |
5+ | Kč1,039.817 |
10+ | Kč1,018.750 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,061.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No812500313
Order Code4162840
Product RangeESK M22 Series
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesPulse, Steady
Sound Pressure Level (SPL)65dBA
IP / NEMA RatingIP65
Product RangeESK M22 Series
Resonant Frequency3.5kHz
Current Consumption35mA
External Depth12mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Pulse, Steady
IP / NEMA Rating
IP65
Resonant Frequency
3.5kHz
External Depth
12mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
65dBA
Product Range
ESK M22 Series
Current Consumption
35mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045