Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No875677405
Order Code4163034
Product RangeACM Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,723.446 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,723.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No875677405
Order Code4163034
Product RangeACM Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourYellow
Visual Signal TypeStrobe
Tones32 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)113dB
Lens Diameter44mm
External Height174mm
Connection TypePlug-In, Screw
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeACM Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Yellow
Tones
32 Tone
Sound Pressure Level (SPL)
113dB
External Height
174mm
Operating Temperature Min
-30°C
Product Range
ACM Series
Supply Voltage VDC
24V
Visual Signal Type
Strobe
IP / NEMA Rating
IP65
Lens Diameter
44mm
Connection Type
Plug-In, Screw
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75