Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAUREL
Manufacturer Part NoRX-AUDIO-2.4
Order Code1699493
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
Product Overview
RX-AUDIO-2.4 is a digital audio signal receiver is ideal to drive wireless speakers, home theatre systems and headphone amplifiers. The module is compatible with digital audio transmitter TX-AUDIO-2.4.
- Non-compression for high sound quality with delay time 0.5ms
- Digital audio with 44.1kHz sampling rate and 16bit resolution
- FSK digital demodulation
- Embedded antenna for cost-effect and fast development
- Improved performance in harsh environment by antenna diversity
- 8 selectable channels
- Low power consumption
- To be used with 650201004G TX-AUDIO-2.4 and 650201062G TX-AUDIO-2.4/AE transmitter modules
Applications
Audio, Signal Processing, Communications & Networking, Wireless
Technical Specifications
RF Modulation
-
Frequency
-
Supply Voltage Min
-
Supply Current
-
RF Receiver Applications
-
SVHC
No SVHC (17-Dec-2014)
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005