Product Information
Product Overview
XTR-ZBI-CHE is a high efficiency and high power Zigbee coordinator module for best coverage of wide areas. XTR-ZBI-CHE operates at a PC operative interface through OCX file which can be easily embedded into the customer high level language program allowing the convenient network handling. It uses application software in Visual Basic language for usage of Aurel OCX component which shows how to create, manage and monitor the network by means of high level commands without needing any further pieces of information regarding the network itself. Possibility of automatic RF channel switch in case of external interferences and automatic rebuilding of whole network within 3 minutes. Mesh type data transmission among network nodes by utilising only ASCII strings made up of address data format. Possibility to lock the network once it is built up and working. Module allows highest control even in presence of other nearby Zigbee networks.
- High efficiency and high power
- Commands set by ASCII strings for low level module usage
- Zigbee network with high level software support for best network management and control
- External antenna is used
- Typical RF Power out (ERP) is 13dBm
- Mesh-type data transmission among network nodes
- Automatic and user transparent encrypted data transmission
- It operates in 16 RF channels
Applications
Communications & Networking, Wireless, RF Communications
Technical Specifications
-
-
-
3.6V
XTR-ZB1
250Kbps
2V
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate