Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part NoM8S
Order Code3760981
Also Known As170.190UK, GTIN UPC EAN: 5015972118498
Unable to Retrieve Availability Information
Product Information
ManufacturerAV:LINK
Manufacturer Part NoM8S
Order Code3760981
Also Known As170.190UK, GTIN UPC EAN: 5015972118498
Frequency Response Min50Hz
Frequency Response Max250Hz
External Height330mm
External Width300mm
External Depth300mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Active sub cabinet with 8" (20cm) reinforced driver and internal amplifier with active filter circuit. Inputs are on twin RCA or from a stereo amplifier on spring terminals (between amp and mid-top speakers). Cut-off frequency and Gain rotary controls can be adjusted as required. "Auto Off" function deactivates the amplifier when no incoming signal is detected to conserve energy.
- Integral amplifier with variable crossover
- Adjustable volume level control
- Auto off function conserves energy
- Speaker level or line level inputs
- Driver: 8" reinforced cone
- Output power: 100W RMS / 200W Peak
- Frequency response: 50-250Hz
- Cut-off frequency: 45-150Hz
- Connections: L+R RCA, L+R Speaker level input terminals
- Power supply: 220-250V AC, 50/60Hz (Fig 8)
- Dimensions: 300x330x300mm
- Weight: 7.44kg
Technical Specifications
Frequency Response Min
50Hz
External Height
330mm
External Depth
300mm
Plug Type
UK Type G
Frequency Response Max
250Hz
External Width
300mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.15