Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč222.209 |
Price for:Each
Minimum: 1
Multiple: 1
Kč222.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No11012
Order Code4336269
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric50.8mm
Overall Length - Metric127mm
Blade Length - Imperial2"
Overall Length - Imperial5"
Handle Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
127mm
Overall Length - Imperial
5"
Product Range
-
Blade Length - Metric
50.8mm
Blade Length - Imperial
2"
Handle Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164