Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVIT
Manufacturer Part NoAV12011
Order Code3377158
Product RangeAvit - Heavy Duty Clamps
Also Known AsGTIN UPC EAN: 5013969991512
Technical Datasheet
33 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč137.438 |
Price for:Each
Minimum: 1
Multiple: 1
Kč137.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV12011
Order Code3377158
Product RangeAvit - Heavy Duty Clamps
Also Known AsGTIN UPC EAN: 5013969991512
Technical Datasheet
Jaw Opening Max50mm
Throat Capacity53mm
Clamp MaterialPlastic
Product RangeAvit - Heavy Duty Clamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
- A quality clamp manufactured with swivelling jaws with an extra strong, integral, steel spring
- The clamp is manufactured with fibreglass reinforced nylon handles with a textured grip
- The clamp is ideal for clamping, securing etc.
Technical Specifications
Jaw Opening Max
50mm
Clamp Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Throat Capacity
53mm
Product Range
Avit - Heavy Duty Clamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12